Phoenix Contact 1052015:0011

ZB8, LGS: FORTL.ZAHLEN11-20, Connector Accessories Zack Marker Strip Straight White
$ 3.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1052015:0011.

IHS

Datasheet2 pages3 years ago

element14 APAC

JRH Electronics

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-68.49%

Supply Chain

Country of OriginGermany
Introduction Date2014-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1546306-1
Barrier Terminal Blocks 11P .374 Dr Barrier Strip |Buchanan Te Connectivity 1-1546306-1
Terminal Block,11 Contacts,0.375 Pitch, pc Tail Terminal |Molex 38720-6311
Phoenix Contact1703095
PTS1,5/11-7,5-H,PCB,Conn Terminal Block 11 POS 7.5mm Solder ST Thru-Hole 16A
Weidmuller1625120000
Weidmüller OMNIMATE Signal - series BL/SL 7.62 SL 7.62/11/180 3.2SN OR BX - 1625120000
Weidmuller1629220000
Weidmüller OMNIMATE Signal - series BL/SL 7.50 SL 7.50/11/180B 3.2SN OR BX - 1629220000
Weidmuller1625340000
Weidmüller OMNIMATE Signal - series BL/SL 7.62 SL 7.62/11/180B 3.2SN OR BX - 1625340000

Descriptions

Descriptions of Phoenix Contact 1052015:0011 provided by its distributors.

ZB8,LGS:FORTL.ZAHLEN11-20,Connector Accessories Zack Marker Strip Straight White
Phoenix Contact Codering voor klemmen ZB 8,LGS:FORTL.ZAHLEN 11-20 - 1052015:0011
ZB Marking Strip (1 strip of 10 labels) marked 11-20 printed horizontally 8mm
Phoenix Contact 1052015:0011 Label Strip 10 pieces 8mm Wide Numbered 11-20
TERMINAL BLOCK MARKER, WHITE, BLACK PRINT, 11-20, HORIZONTAL, ZB/ZBF SERIES
Terminal Block Tools & Accessories 8.2mm HZ STRIP 11-20
Marking strip for connection terminal, 1052015:0011
DIN Rail Terminal Blocks 8.2mm HZ STRIP 11-20
Strip Marker Polyamide 6.6 Legend: 11 thru 20
ZB 8 LGS:FORTL.ZAHLEN 11-20 Zack marker
Terminal Block Accessory, Marker Strip
CONN ACC MARKER STRIP PREPRINT
Zack marker strip, 10-section, horizontally labeled with the consecutive numbers: 11 ... 20, white, for terminal block width: 8.2 mm
Terminal Block Marker, 11-20, 8.2Mm; Accessory Type:Zack Marker Strip; For Use With:Phoenix Contact Modular Terminal Blocks; Legend:11-20; Pitch Spacing:8.2Mm; Product Range:Zb Series Rohs Compliant: Yes |Phoenix Contact ZB 8,LGS:FORTL.ZAHLEN 11-20

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB 8,LGS:FORTL.ZAHLEN 11-20
  • ZB8,LGS:FORTL.ZAHLEN 11-20
  • ZB8,LGS:FORTL.ZAHLEN11-20