Phoenix Contact 1051032:0001

Phoenix Contact Codering voor klemmen ZB 6, LGS: GLEICHE ZAHLEN 1 - 1051032: 0001
$ 3.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1051032:0001.

IHS

Datasheet3 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+71.04%

Supply Chain

Country of OriginGermany
Introduction Date2014-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 1051032:0001 provided by its distributors.

Phoenix Contact Codering voor klemmen ZB 6,LGS:GLEICHE ZAHLEN 1 - 1051032:0001
TERMINAL BLOCK MARKER, WHITE, BLACK PRINT, IDENTICAL NUMBER 1, , ZB/ZBF SERIES
Terminal Block Tools & Accessories ZB 6, LGS: #1 IDENTI CAL NUMBERS
Connector Accessories Zack Marker Strip Straight White
Phoenix Contact Zack Marker Strip; ZB 6;LGS:GLEICHE ZAHLEN 1; 10-Section; 6.2mm Width; Horizontal Printing: 1
ZB6,LGS:GLEICHEZAHLEN1, Zack , ZB6.LGS : 1
Terminal Block Accessory, Marker Strip
ZB 6 LGS:GLEICHE ZAHLEN 1 Zack strip
Zack marker strip, 10-section, horizontally labeled with the identical number: 1, white, for terminal block width: 6.2 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG