Phoenix Contact 1051016:0071

ZB Marking Strip (1 strip of 10 labels) marked 71-80 printed horizontally 6 mm
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1051016:0071.

IHS

Datasheet2 pages3 years ago

JRH Electronics

MRO Stop

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.21%

Supply Chain

Country of OriginGermany
Introduction Date2014-04-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Phoenix Contact1050017:0051
ZB Marking Strip (1 strip of 10 labels) marked 51 to 60 horizontally 5.2mm
Altech30.852
Altech 30.852 PCB Terminal, Front wire, 2 Pole, 5.08mm AKZ700/02-5.08-V, 20A, 300V, green
Altech35.153
Altech 35.153 PCB Terminal, Top wire, 3 Pole, 5.08mm AKZ700/03-5.08-H, 15A, 300V, green
Altech30.653
Altech 30.653 PCB Terminal, 45 degree, 3 Pole, 5.08mm AKZ300/03-5.08, 15A, 300V, grey

Descriptions

Descriptions of Phoenix Contact 1051016:0071 provided by its distributors.

ZB Marking Strip (1 strip of 10 labels) marked 71-80 printed horizontally 6 mm
TERMINAL BLOCK MARKER, WHITE, BLACK PRINT, 71-80, HORIZONTAL, ZB/ZBF SERIES
Phoenix Contact Zackband ZB 6,LGS:FORTL.ZAHLEN 71-80 - 1051016:0071
Zack marker strip, 10-section, horizontally labeled with the consecutive numbers: 71 ... 80, white, for terminal block width: 6.2 mm
Terminal Block Tools & Accessories 6.2mm HZ STRIP 71-80
Connector Accessories Zack Marker Strip Straight White
ZB6,LGS:FORTL.ZAHLEN71-80, Zack , ZB6.LGS :71 -80
Terminal Block Accessory, Marking Item, Polyamide
DIN Rail Terminal Blocks 6.2mm HZ STRIP 71-80
Strip Marker Polyamide 6.6 Legend: 71 thru 80

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG