Phoenix Contact 1051016:0011

Zack Marker Strip for Phoenix Contact Modular Terminal Blocks Polyamide White
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1051016:0011.

IHS

Datasheet2 pages3 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-37.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Phoenix Contact 1051016:0011 provided by its distributors.

Zack Marker Strip for Phoenix Contact Modular Terminal Blocks Polyamide White
Avnet Japan
ZB Marking Strip (1 strip of 10 labels) marked 11-20 printed horizontally 6mm
TERMINAL BLOCK MARKER, WHITE, BLACK PRINT, 11-20, HORIZONTAL, ZB/ZBF SERIES
Phoenix Contact 1051016:0011 Label Strip 10 pieces 6mm Numbered 11-20
Terminal Block Marker, 11-20, 6.2Mm; Accessory Type:Zack Marker Strip; For Use With:Phoenix Contact Modular Terminal Blocks; Legend:11-20; Pitch Spacing:6.2Mm; Product Range:Zb Series Rohs Compliant: Yes |Phoenix Contact ZB 6,LGS:FORTL.ZAHLEN 11-20
Terminal Block Tools & Accessories 6.2mm HZ STRIP 11-20
Terminal Block Accessory, Marking Item, Polyamide
Connector Accessories Marker Strip Straight White
Zack marker strip, 10-section, horizontally labeled with the consecutive numbers: 11 ... 20, white, for terminal block width: 6.2 mm
Strip Marker Polyamide 6.6 Legend: 11 thru 20
ZB6,LGS:FORTL.ZAHLEN11-20, , ZB6.LGS :11 -20
CONN ACC MARKER STRIP PREPRINT

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1051016:0011.
  • ZB 6,LGS:FORTL.ZAHLEN 11-20
  • ZB6,LGS:FORTL.ZAHLEN11-20