Phoenix Contact 1050387

Hmi 4.3" Touch Panel Display Resistive Touch 16: 9 Aspect Ratio 480 X 272 IP65
$ 402.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1050387.

RS (Formerly Allied Electronics)

Datasheet3 pages7 years ago

Inventory History

3 month trend:
-6.01%

Supply Chain

Introduction Date2025-09-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Phoenix Contact 1050387 provided by its distributors.

HMI 4.3" TOUCH PANEL DISPLAY RESISTIVE TOUCH 16:9 ASPECT RATIO 480 X 272 IP65
Phoenix Contact Touch-Panel BTP 2043W - 1050387
BTP 2043W Touch panel with 10 92 cm / 4
HMI, TOUCH, 4.3-IN, TFT, 480 X 272 PXL;
Touch panel with 10,92 cm / 4,3"-TFT-display (analog resistive (polyester)), 480 x 272 pixel(s) (WQVGA), 262144 colors, Arm9 i.MX28, 454 MHz, 2x COM (RS-232/422/485), 1x USB 2.0, Typ A, 1x USB 2.0, Typ B, 1 x Ethernet (10/100 Mbps), RJ45, Windows CE 6.0 and user software: Visu+. (bus system: without)
Processor Type = Cortex A7 / Processor Frequency MHz = 700 / Display Type = LCD-TFT / Screen Size " = 4.3 / Resolution = 480 x 272 / Brightness cd/m² = 400 / Touchscreen = Yes / Backlighting = Yes / HMI Colour = Black / On-Board Memory GB = 4 / Interface Type = USB / Interface Type = RS232 / Interface Type = RS422 / Interface Type = RS485 / Interface Type = Ethernet / Interface Type = SD / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 24 / Power Consumption W = 4 / Protection Rating = IP66 / Series = BTP

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG