Phoenix Contact 1050222

Temp Transducer, 1Ch, Rtd To Current Rohs Compliant: Yes |Phoenix Contact 1050222
$ 379.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1050222.

Electro Sonic

Datasheet28 pages10 years ago

Master Electronics

Inventory History

3 month trend:
-24.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 1050222 provided by its distributors.

Temp Transducer, 1Ch, Rtd To Current Rohs Compliant: Yes |Phoenix Contact 1050222
Ex i temperature transducer: converts signals from resistance temperature detectors installed in the Ex area and transmits a 0/4 - 20 mA signal to a load in the safe area. Freely programmable. 3-way isolation, SIL, screw connection, standard configuration.
Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 4 ... 20 mA / Temperature Measuring Range Min. °C = -200 / Temperature Measuring Range Max. °C = 850 / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Potentiometer Input Type Min. Ohm = 0 / Potentiometer Input Type Max. kOhm = 50 / Resistance Thermometer Input Type = Pt100 / Resistance Thermometer Input Type = Pt1000 / Resistance Thermometer Input Type = Ni100 / Resistance Thermometer Input Type = Ni1000 / Resistance Thermometer Input Type = Cu100 / Isolation Input Type = 3-Way / Channels = 1 / Current Output Impedance Ohm = 600 / Accuracy % = 0.1 / Electrical Isolation = Yes / Cross-Section mm² = 2.5 / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Series = MACX MCR

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG