Phoenix Contact 1050033:0009

Phoenix Contact Zackband ZB 5, LGS: GLEICHE ZAHLEN 9 - 1050033: 0009
$ 2.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1050033:0009.

IHS

Datasheet3 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-16.22%

Supply Chain

Introduction Date2023-04-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Phoenix Contact 1050033:0009 provided by its distributors.

Phoenix Contact Zackband ZB 5,LGS:GLEICHE ZAHLEN 9 - 1050033:0009
Terminal Block Tools & Accessories ZB 5.LGS: IDENTICAL NUMBERS
Terminal Block Accessory, Marking Item, Polyamide
LABEL;TERMINAL BLOCK MARKER;SNAP IN;"NUMBERS 9";WHITE
ZB 5 LGS:GLEICHE ZAHLEN 9 Zack strip
Zack marker strip, 10-section, horizontally labeled with the identical number: 9, white, for terminal block width: 5.2 mm
ZACK MARKER STRIP LABEL HORIZON

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG