Phoenix Contact 1046667

Display Module Touch Panel; 10.4 in. Display; Front Installation; 800 x 480 (WVGA)
$ 894.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1046667.

RS (Formerly Allied Electronics)

Datasheet3 pages7 years ago

Farnell

Inventory History

3 month trend:
-49.07%

Supply Chain

Introduction Date2025-09-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 1046667 provided by its distributors.

Display Module Touch Panel; 10.4 in. Display; Front Installation; 800 x 480 (WVGA)
HMI 10.4" TOUCHSCREEN 262K COLOR 800X480 PIXELS 24VDC IP66 BASIC HMI SERIES
TFT Displays & Accessories BTP 2102W 16:9 800X480
Phoenix Contact Touch-Panel BTP 2102W - 1046667
BTP 2102W Touch panel with 25.9 cm /
HMI, TOUCH, 10.2-IN, TFT, 800 X 480 PXL;
Touch panel with 25.9 cm / 10.2" TFT-display (analog resistive (polyester)), 800 x 480 pixel(s) (WVGA), 262144 colors, Arm9 i.MX28, 454 MHz, 2x COM (RS-232/422/485), 1x USB 2.0, Typ A, 1x USB 2.0, Typ B, 1 x Ethernet (10/100 Mbps), RJ45, Windows CE 6.0 and user software: Visu+. (bus system: without)
Processor Type = Cortex A7 / Processor Frequency MHz = 700 / Display Type = LCD-TFT / Screen Size " = 10.1 / Resolution = 1024 x 600 / Brightness cd/m² = 300 / Touchscreen = Yes / Backlighting = Yes / HMI Colour = Black / On-Board Memory GB = 4 / Interface Type = USB / Interface Type = RS232 / Interface Type = RS422 / Interface Type = RS485 / Interface Type = Ethernet / Interface Type = SD / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 24 / Power Consumption W = 7.2 / Protection Rating = IP66 / Series = BTP

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG