Phoenix Contact 1029308

12.1 HMI outdoor touch panel; resistive touch; 16: 9 aspect ratio; 1280 x 800
$ 3,572.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1029308.

RS (Formerly Allied Electronics)

Datasheet3 pages7 years ago

Descriptions

Descriptions of Phoenix Contact 1029308 provided by its distributors.

12.1 HMI outdoor touch panel; resistive touch; 16:9 aspect ratio; 1280 x 800
Phoenix Contact Touch Panel TP 3120W/WT - 1029308
TFT Displays & Accessories TP 3120W/WT
Rugged touch panel with 30.7 cm/12.1" TFT display (analog-resistive (GFG)), 1280 x 800 pixels (WXGA), degree of protection: IP67 (front), extended temperature range, Arm® Cortex® A8, 1000 MHz, Windows® Embedded Compact 7, and Visu+ application software.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG