Phoenix Contact 1021815

Circular Connector, 5 Contact(s), Zinc Alloy, Male, Crimp Terminal, Plug
$ 33.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1021815.

Burklin Elektronik

Datasheet13 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 1021815 provided by its distributors.

Circular Connector, 5 Contact(s), Zinc Alloy, Male, Crimp Terminal, Plug
Connector, Universal, 5-position, shielded, Plug straight M12 Push-Pull, Coding: A, Crimp connection, knurl material: PA 6.6, external cable diameter 4.5 mm ... 7.5 mm, without crimp contacts
Sensor Connector, M12, Plug, 5Pos, Cable; Product Range:M12 Push-Pull; Sensor Connector Size:M12; Gender:Plug; No. Of Contacts:5Contacts; Sensor Contact Type:Crimp Pin - Contacts Not Supplied; Sensor Connector Mounting:Straight Cablerohs Compliant: Yes |Phoenix Contact 1021815
Mounting Type = Cable Mount / Poles = 5 / Body Orientation = Straight / Current Rating A = 4 / Combustibility Class = UL 94 V-0 / Voltage Rating V = 48 / Connector Coding = A-Coded / Standards Met = EAC / Standards Met = Ex / Length mm = 44 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Contact Gender = Plug / Cable Entry Max. mm = 7.5 / Contact Termination Type = Crimp / Cable Entry Min. mm = 4.5 / IP Rating = IP65 / IP Rating = IP67 / IP Rating = IP68 / IP Rating = IP69K / Coupling Method = Push-Pull

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG