Phoenix Contact 1017632

Conn Circular Receptacle Socket 5 POS Screw Straight Cable Mount 5 Terminal Single Port
$ 15.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1017632.

IHS

Datasheet4 pages7 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-64.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 1017632 provided by its distributors.

Conn Circular Receptacle Socket 5 POS Screw Straight Cable Mount 5 Terminal Single Port
PRC RoHS Compliant 1.5mm2-6.0mm2 Female Coupler Connector Female Coupler
Phoenix Contact Koppelconnectoren PRC 5-FC-FS6 8-21 HR - 1017632
Connector Circular Standard military Push
Socket, 5 pole, screw connection, snap-in, straight, 1017632
Phoenix Contact 1017632 太陽光発電用コネクタ
RS APAC
Photovoltaic Conn, Rcpt, 5Pos, Cable; Product Range:Prc-Connector Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:5Contacts; Circular Contact Type:Screw Socket; Coupling Style:Snap-In; Connector Body Rohs Compliant: Yes |Phoenix Contact 1017632

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG