Phoenix Contact 1017522

Conn PC Terminal Block 3 POS 6.35mm Solder RA Thru-Hole 41ACardboard
$ 2.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1017522.

IHS

Datasheet10 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.50%

CAD Models

Download Phoenix Contact 1017522 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-08-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 1017522 provided by its distributors.

Conn PC Terminal Block 3 POS 6.35mm Solder RA Thru-Hole 41ACardboard
PCB terminal, 3 pole, pitch 6.35 mm, AWG 24-10, 41 A, spring-clamp connection, green, 1017522
Barrier Strip Terminal Block, 41A, 4mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL PUSH-IN 6.35MM 10AWG 1000V 41A 3 POSITION COMBICON POWER SERIES
TERM BLK 3P SIDE ENT 6.35MM PCB / 3 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole
TB, WIRE TO BRD, 3POS, 10AWG; Pitch Spacing:6.35mm; No. of Positions:3Ways; Wire Size AWG Min:24AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:4mm2; Wire Connection Method:Push In; Rated Current:41A; Rated Voltage:1kV; Block RoHS Compliant: Yes
Pitch mm = 6.35 / Wire Connection Method = Push-In / Poles = 3 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 41 / Voltage Rating kV = 1 / Orientation = Right Angle / Standards Met = cURus E60425-20180122 / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105
PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: TDPT 4/..-SP, pitch: 6.35 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Zigzag pinning W, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG