Descriptions of Phoenix Contact 1017516 provided by its distributors.
Conn PC Terminal Block 4 POS 6.35mm Solder RA Thru-Hole 41A Cardboard
PCB terminal, 4 pole, pitch 6.35 mm, AWG 24-10, 41 A, screw connection, green, 1017516
Barrier Strip Terminal Block, 41A, 4mm2, 1 Row(s), 1 Deck(s)
TB, WIRE TO BRD, 4POS, 10AWG; Pitch Spacing:6.35mm; No. of Positions:4Ways; Wire Size AWG Min:24AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:4mm2; Wire Connection Method:Screw; Rated Current:41A; Rated Voltage:1kV; Block RoHS Compliant: Yes
Pitch mm = 6.35 / Wire Connection Method = Screw / Poles = 4 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 41 / Voltage Rating kV = 1 / Orientation = Right Angle / Standards Met = cURus E60425-20180122 / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105
PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: TDPT 4/..-SC, pitch: 6.35 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Zigzag pinning W, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard