Phoenix Contact 1014498

Conn Circular Plug Pin 3 POS Screw Straight Cable Mount 3 Terminal Single Port
$ 15.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1014498.

IHS

Datasheet7 pages5 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+67.85%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 1014498 provided by its distributors.

Conn Circular Plug Pin 3 POS Screw Straight Cable Mount 3 Terminal Single Port
Circular Connector, 3 Contact(s), Male, Wire Terminal
PRC RoHS Compliant 1.5mm2-6.0mm2 Male Coupler Connector Male Coupler
Connector Circular Standard military Push
Solar Connectors / Photovoltaic Connectors PRC 3-FC-MS6 8-21
CIRCULAR CONNECTOR, 3POS, PLUG, CABLE; Product Range:PRC Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:3Contacts; Circular Contact Type:Screw Pin; Coupling Style:Snap-In; Connector Body Material:PPE RoHS Compliant: Yes

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG