Phoenix Contact 1005955

Wireless ethernet module; Bluetooth; Wi-Fi; internal antenna; 7 conn; 9-30VDC; M12
$ 625.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1005955.

Master Electronics

Datasheet9 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.00%

Supply Chain

Introduction Date2025-09-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 1005955 provided by its distributors.

Wireless ethernet module; Bluetooth; Wi-Fi; internal antenna; 7 conn; 9-30VDC; M12
Combined Ethernet Wireless Module Rohs Compliant: Yes |Phoenix Contact 1005955
COMBINED ETHERNET WIRELESS MODULE;
BLTOOTH/WLAN ETHERNET PORT ADAPT
Combined Ethernet wireless module with Bluetooth and Wi-Fi, internal antenna, Wi-Fi: AP and client, 2.4 and 5 GHz, Bluetooth: 2.1+EDR/4.0, PAN up to 7 connections, IP65, 9 ... 30 V DC, M12 connection, WEB, AT commands and mode button
Additional Ports = M12 / Series = FL EPA / Protection Rating = IP65 / Mounting Type = Wall Mount / Width mm = 68 / Operating Temperature Max. °C = 65 / Operating Temperature Min. °C = -40 / Network Speed Mbps = 100 / Depth mm = 33 / Height mm = 93 / Operating Voltage Max. - DC V = 30 / Product Type = Wireless Access Point / Product Type = Wireless Client / Product Type = Bluetooth Module / Operating Voltage Min. - DC V = 9 / Network Protocol = 802.11a/b/g/n / Network Protocol = 802.11i

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG