Phoenix Contact 0915043

Circuit Breaker Thermal-magnetic 6A 1 Pole M1 Curve UL1077 1 N/o 1 N/c Tmc 2 Ser
$ 191.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0915043.

Inventory History

3 month trend:
+550%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Carling TechnologiesAB2-B0-26-475-1B1-C
Magnetic Circuit Breaker, 2 Pole(s), 7.5A, 277VAC, Panel Mount
Sensata / AirpaxAPL11-1REC4-62-752-AM
Circuit Breaker Magnetic Circuit Protectors 2Pole 7.5A
Carling TechnologiesMB2-B-34-470-1-A24-B-C
Circuit Breaker, M-Series, Hydraulic-Magnetic | Carling Technologies MB2-B-34-470-1-A24-B-C
Carling TechnologiesMF2-B-94-475-1-HC4-2-C
Magnetic Circuit Breaker, 2 Pole(s), 7.5A, 250VAC, 65VDC, Panel Mount
Sensata / AirpaxT26-2-7.00A-27720-1
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 7A 250VAC 65VDC 2 POLE TOGGLE UL1077
Sensata / AirpaxR21-4-7.50A-B06IV-V
Circuit Breaker Magnetic 2Pole 7.5A

Descriptions

Descriptions of Phoenix Contact 0915043 provided by its distributors.

CIRCUIT BREAKER THERMAL-MAGNETIC 6A 1 POLE M1 CURVE UL1077 1 N/O 1 N/C TMC 2 SER
Circuit Breaker Thermomagnetic 2Pole 6A 250VAC/65VDC
Phoenix Contact Thermomagnetische beveiligingsschak TMC 2 M1 120 6,0A - 0915043
THERMAL MAGNETIC CKT BREAKER, 2P, 6A;
Circuit Breakers TMC 2 M1 120 6.0A
Thermomagnetic circuit breaker, 2-pos., normal blow, 1 N/O contact and 1 N/C contact, with universal foot for mounting on NS 32 or NS 35
65V 250V 2 6A DIN 83.5mm*25mm*82.5mm
CIR BRKR THRMMAG 6A 250VAC 65VDC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG