Phoenix Contact 0914950

Circuit Breaker Thermomagnetic 2 Pole 1 Nc And 1 No Contact Din Rail Mount 0.6A
$ 218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0914950.

IHS

Datasheet2 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Carling TechnologiesAA1-B0-10-250-2D1-C
Magnetic Circuit Breaker, 1 Pole(s), 0.5A, 80VDC, Panel Mount
Carling TechnologiesAA1-B0-11-250-2D1-C
Magnetic Circuit Breaker, 1 Pole(s), 0.5A, 80VDC, Panel Mount
Carling TechnologiesAA1-B0-34-250-3B1-C
Magnetic Circuit Breaker, 1 Pole(s), 0.5A, 277VAC, 80VDC, Panel Mount
Sensata / Airpax203-22-2-66-751-A-3-13
Magnetic Circuit Breaker, 2 Pole(s), 250VAC, Panel Mount
Sensata / AirpaxIEG66-1-62-.500-A-01-V
Circuit Breaker Hydraulic Magnetic 2Pole 0.5A
Sensata / AirpaxM39019/01-212
Circuit Breaker Magnetic 1Pole 0.75A 240VAC/50VDC

Descriptions

Descriptions of Phoenix Contact 0914950 provided by its distributors.

CIRCUIT BREAKER THERMOMAGNETIC 2 POLE 1 NC AND 1 NO CONTACT DIN RAIL MOUNT 0.6A
Circuit Breaker Thermomagnetic 2Pole 0.6A 250VAC/65VDC
Phoenix Contact Thermomagnetische beveiligingsschak TMC 2 M1 120 0,6A - 0914950
Thermomagnetic device circuit breaker
RS APAC
Circuit Breakers TMC 2 M1 120 0.6A
Thermomagnetic circuit breaker, 2-pos., normal blow, 1 N/O contact and 1 N/C contact, with universal foot for mounting on NS 32 or NS 35

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG