Phoenix Contact 0914510

Circuit Breaker Thermal Magnetic; 250V AC 65V DC; 8A
$ 88.253
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0914510.

Farnell

Datasheet2 pages0 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.76%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-07-30
LTD Date2026-10-31

Related Parts

Carling TechnologiesAC1-B0-34-610-1G1-C
Magnetic Circuit Breaker, 1 Pole(s), 10A, 277VAC, 80VDC, Panel Mount
Carling TechnologiesAA1-B0-34-610-3B1-C
Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC/80VDC
Carling TechnologiesCA1-B0-34-610-121-C
Circuit Breaker, Magnetic/Hydraulic, Handle, 10A, Panel, 1 Pole, 480 WYE/277VAC
Circuit Breaker Thermal Magnetic; 277V AC 48V DC; 10A
Sensata / AirpaxAPL1-1REC4-61-103-AM
APL1-1REC4-61-103-AM /POLE # 1 /PROD FAMILY: 0204
Sensata / AirpaxAPL1-1REC4-53-103
Circuit Breaker Magnetic Circuit Protectors 1Pole 10A

Descriptions

Descriptions of Phoenix Contact 0914510 provided by its distributors.

Circuit Breaker Thermal Magnetic; 250V AC 65V DC; 8A
CIRCUIT BREAKER THERMAL-MAGNETIC 8A 1 POLE M1 CURVE UL1077 1 N/O TMC 1 SERIES
Circuit Breaker Thermomagnetic 1Pole 8A 250VAC/65VDC
Phoenix Contact Thermomagnetische beveiligingsschak TMC 1 M1 100 8,0A - 0914510
THERMAL MAGNETIC CKT BREAKER, 1P, 8A;
Phoenix Contact Thermal Magnetic Circuit Breaker; TMC 1 M1 100 8.0A; 1-Pole; 8A; 250VAC/65VDC; Lever; Blade Terminal; Medium Trip Curve
Thermomagnetic circuit breaker, 1-pos., normal blow, 1 N/O contact, with universal foot for mounting on NS 32 or NS 35
Circuit Breakers TMC 1 M1 100 8.0A
CIR BRKR THRMMAG 8A 250VAC 65VDC
Phoenix Contact , TMC M1 , 8A, 1

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG