Phoenix Contact 0914497

Circuit Breaker Thermal-magnetic 5A 1 Pole M1 Curve UL1077 1 N/o Tmc 1 Series
$ 94.434
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0914497.

Farnell

Datasheet2 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.50%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CIRCUIT BREAKER, THERMAL MAGNETIC, 1P, 6A
Schneider ElectricA9F54106
Schneider Electric Merlin Gerin A9F54106 - A9F54106
Carling TechnologiesBA1-B0-34-450-121-D
Magnetic Circuit Breaker, 1 Pole(s), 5A, 250VAC, 80VDC, Panel Mount
Carling TechnologiesAA1-B0-34-450-5D1-C
Circuit Breaker Hyd-Mag Blk Handle 1P Series Trip DC 50/60Hz Med 5A White ON-OFF
Carling TechnologiesAA1-B0-11-450-1B1-C
CIRCUIT BREAKER, A-SERIES, HYDRAULIC-MAGNETIC
ABB ControlS201-D6
CIRCUIT BREAKER; 1-P; D CURVE; 6A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS

Descriptions

Descriptions of Phoenix Contact 0914497 provided by its distributors.

CIRCUIT BREAKER THERMAL-MAGNETIC 5A 1 POLE M1 CURVE UL1077 1 N/O TMC 1 SERIES
Circuit Breaker Thermomagnetic 1Pole 5A 250VAC/65VDC
Phoenix Contact Thermomagnetische beveiligingsschak TMC 1 M1 100 5,0A - 0914497
THERMAL MAGNETIC CKT BREAKER, 1P, 5A;
Thermomagnetic circuit breaker, 1-pos., normal blow, 1 N/O contact, with universal foot for mounting on NS 32 or NS 35
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Circuit Breakers TMC 1 M1 100 5.0A
Cir Brkr Thrmmag 5A 250Vac 65Vdc
65V 250V 1 5A DIN 105mm*12.5mm*82.5mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG