Phoenix Contact 0914125

Circuit Breaker Thermomagnetic Din Rail Mount 1 Pole 250 VAC/65 VDC 4A
$ 91.73
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0914125.

JRH Electronics

Datasheet8 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.74%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusEOL (Last Updated: 5 months ago)

Related Parts

Carling TechnologiesBA1-B0-34-450-121-D
Magnetic Circuit Breaker, 1 Pole(s), 5A, 250VAC, 80VDC, Panel Mount
Carling TechnologiesAA1-B0-34-450-5D1-C
Circuit Breaker Hyd-Mag Blk Handle 1P Series Trip DC 50/60Hz Med 5A White ON-OFF
Carling TechnologiesAA1-B0-11-450-1B1-C
Supplementary Hydraulic Magnetic Breaker 5 A 1P -
Circuit Breaker, FAZ Series, 5A, 1 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
Sensata / AirpaxAPL1-1REC4-52-502
Circuit Breaker Magnetic 1Pole 5A/Airpax/Sensata |Sensata/crydom APL1-1REC4-52-502
Sensata / AirpaxAPL1-1REC4-51-502-AM
Circuit Breaker Magnetic Circuit Protectors 1Pole 5A

Descriptions

Descriptions of Phoenix Contact 0914125 provided by its distributors.

CIRCUIT BREAKER THERMOMAGNETIC DIN RAIL MOUNT 1 POLE 250 VAC/65 VDC 4A
Circuit Breaker Thermomagnetic 1Pole 4A 250VAC/65VDC
Phoenix Contact Thermomagnetische beveiligingsschak TMC 1 F1 100 4,0A - 0914125
THERMAL MAGNETIC CKT BREAKER, 1P, 4A;
CIR BRKR THRMMAG 4A 250VAC 65VDC
Phoenix Contact , TMC 1 , 4A, 1

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG