Phoenix Contact 0903049

Electronic circuit breaker, 1 reset input, nominal current: 12 A
$ 134.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0903049.

Farnell

Datasheet12 pages17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.24%

Supply Chain

Country of OriginGermany
Introduction Date2012-10-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 0903049 provided by its distributors.

Electronic circuit breaker, 1 reset input, nominal current: 12 A
Phoenix Contact Elektronische beveiligingsschakelaa EC-E 12A DC24V - 0903049
CIRCUIT BREAKER ELECTRONIC 12A 24 VDC DIN RAIL MOUNT
Thermal Circuit Breaker, 12A, 24VDC, Din Rail
ELECTRONIC CKT BREAKER, 12A, 24VDC, 1P;
Circuit Breakers EC-E 12A 12 A, W/ RMT RESET
24V 1 12A , DIN 83mm*12.5mm*83mm
CIR BRKR SOLID STATE 12A 24VDC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG