Phoenix Contact 0903041

Circuit Breaker; Solid State; 500mA; SlideSwitch; DIN Rail; 24VDC
$ 117.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0903041.

Farnell

Datasheet12 pages17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Phoenix Contact 0903041 provided by its distributors.

Circuit Breaker; Solid State; 500mA; SlideSwitch; DIN Rail; 24VDC
Electronic circuit breaker, 1 reset input, nominal current: 0.5 A
Phoenix Contact Elektronische beveiligingsschakelaa EC-E 0,5A DC24V - 0903041
Circuit Breaker Electronic 1Pole 0.5A 24VDC
ELECTRONIC CKT BREAKER, 0.5A, 24VDC, 1P;
Circuit Breakers EC-E 0,5A 0.5 A, W/ RMT RESET
ELECTRONIC 0.5A 24VDC WITH 1 RESET INPUT
24V 1 500mA , DIN 83mm*12.5mm*83mm
EC-E 0 5A DC24V Electronic circuit
CIR BRKR SOLID STATE 500MA 24VDC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG