Phoenix Contact 0903032

Electronic circuit breaker, signal contact: 1 N/C contact, nominal current: 1 A
$ 113.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0903032.

Farnell

Datasheet12 pages17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.33%

Supply Chain

Country of OriginGermany
Introduction Date2012-10-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Phoenix Contact 0903032 provided by its distributors.

Electronic circuit breaker, signal contact: 1 N/C contact, nominal current: 1 A
CIRCUIT BREAKER ELECTRONIC DIN RAIL MOUNT 1 NC CONTACT 1A 24 VDC SCREW TERMINALS
Circuit Breaker 1 A 24 VDC 1 P Screw Line Terminal
Phoenix Contact Elektronische beveiligingsschakelaa EC-E4 1A - 0903032
Thermal Circuit Breaker, 1A, Din Rail
Circuit Breakers EC-E4 1A 1 A, N/C SIGNAL CNT
ELECTRONIC CKT BREAKER, 1A, 24VDC, 1P;

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG