Phoenix Contact 0830785

Phoenix Contact Adercodering UCT-WMCO 4, 1 (18X4) - 0830785
$ 6.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0830785.

Electro Sonic

Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Phoenix Contact 0830785 provided by its distributors.

Phoenix Contact Adercodering UCT-WMCO 4,1 (18X4) - 0830785
Cable Markers Pre-Marked Card Clip On Polycarbonate White
Wire Labels & Markers UCT-WMCO 4,1 (18X4)
WIRE MARKER CBL TIE 4MM X 18MM
White Plastic RoHS Compliant Active (Type)
Conductor Marker, Pc, 4Mm X 18Mm, White; Marker Type:Thermal Transfer; Legend:Blank (No Legend); Legend Colour:-; Marker Colour:White; Marker Dimensions:4Mm X 18Mm; Cable Diameter Max:4.1Mm; Cable Diameter Min:3.5Mm; Marker Rohs Compliant: Yes |Phoenix Contact 0830785

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG