Phoenix Contact 0810863:0001

ZBF5, LGS: UNGERADEZAHLEN1-19, Zack , LGS: UNGERADE ZAHLEN 1-19, ZBF 5, 5 mm
$ 2.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0810863:0001.

IHS

Datasheet2 pages12 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-6.67%

Supply Chain

Country of OriginGermany
Introduction Date2014-04-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 0810863:0001 provided by its distributors.

ZBF5,LGS:UNGERADEZAHLEN1-19, Zack , LGS:UNGERADE ZAHLEN 1-19, ZBF 5, 5 mm
TERMINAL BLOCK MARKER, WHITE, BLACK PRINT, ODD 1-19, HORIZONTAL, ZB/ZBF SERIES
Phoenix Contact Zackband ZBF 5,LGS:UNGERADE ZAHLEN 1-19 - 0810863:0001
Terminal Block Tools & Accessories ZBF 5.LGS: ODD NUMBE RS
Terminal Block Accessory, Marker Strip
Phoenix Contact Zack Marker Strip; ZBF 5;LGS:UNGERADE ZAHLEN 1-19; 10-Section; 5.2mm Width; Horizontal Printing: 1 to 19 Odd Numbers
Zack marker strip flat, 10-section, horizontally labeled with the consecutive odd numbers: 1 ... 19, white, for terminal block width: 5 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG