Phoenix Contact 0808804:0001

ZBF8, LGS: FORTL.ZAHLEN1-10, Connector Accessories Zack Marker Strip Straight White
$ 3.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0808804:0001.

IHS

Datasheet2 pages12 years ago

element14 APAC

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.89%

Supply Chain

Country of OriginGermany
Introduction Date2014-04-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Phoenix Contact 0808804:0001 provided by its distributors.

ZBF8,LGS:FORTL.ZAHLEN1-10,Connector Accessories Zack Marker Strip Straight White
TERMINAL BLOCK MARKER STRIP, WHITE, BLACK PRINT, 1-10, , ZACK, ZB/ZBF SERIES
Marker Strip Marker Snap-In (10) 1 thru 10 - ZBF8LGS:FORTL.ZAHLEN1-10
Phoenix Contact 0808804:0001 Labelling Accessory for 8.2mm Terminals
Phoenix Contact Zackband ZBF 8,LGS:FORTL.ZAHLEN 1-10 - 0808804:0001
Terminal Block Tools & Accessories ZBF 8,LGS: 1-10
Zack marker strip ZBF 8,LGS:FORTL.ZAHLEN
Terminal Block Accessory, Marker Strip
Phoenix ZBF 8,LGS: CONSEC.NUMBERS
Zack marker strip flat, 10-section, horizontally labeled with the consecutive numbers: 1 ... 10, white, for terminal block width: 8 mm
Terminal Block Marker, 1-10, 8.2Mm; Accessory Type:Zack Marker Strip; For Use With:Phoenix Contact Modular Terminal Blocks; Legend:1-10; Pitch Spacing:8.2Mm; Product Range:Zbf Series Rohs Compliant: Yes |Phoenix Contact ZBF 8,LGS:FORTL.ZAHLEN 1-10

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZBF 8,LGS:FORTL.ZAHLEN 1-10
  • ZBF8,LGS:FORTL.ZAHLEN1-10