Phoenix Contact 0808749:0021

ZBF6, LGS: FORTL.ZAHLEN21-30, Connector Accessories Zack Marker Strip Straight White
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0808749:0021.

element14 APAC

Datasheet2 pages9 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+7.40%

Supply Chain

Country of OriginGermany
Introduction Date2018-09-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Phoenix Contact 0808749:0021 provided by its distributors.

ZBF6,LGS:FORTL.ZAHLEN21-30,Connector Accessories Zack Marker Strip Straight White
TERMINAL BLOCK MARKER STRIP, WHITE, BLACK PRINT, 21-30, , ZACK, ZB/ZBF SERIES
Phoenix Contact Zackband ZBF 6,LGS:FORTL.ZAHLEN 21-30 - 0808749:0021
Terminal Block Tools & Accessories ZBF 6.LGS: CONSEC.NU MBERS
Terminal Block Accessory, Marking Item, Polyamide
Strip Marker Polyamide Legend: 21 thru 30
ZACK FLAT PRINTED HORIZONTAL WITH CONSECUTIVE NUMBERS 21-30 BLACK NUMBERS ON WHITE FOR 6.2MM ZBF-6 SERIES TERM BLOCKS
Zack marker strip flat, 10-section, horizontally labeled with the consecutive numbers: 21 ... 30, white, for terminal block width: 6.2 mm
Terminal Block Marker, 21-30, 6.2Mm; Accessory Type:Zack Marker Strip; For Use With:Phoenix Contact Modular Terminal Blocks; Legend:21-30; Pitch Spacing:6.2Mm; Product Range:Zbf Series Rohs Compliant: Yes |Phoenix Contact ZBF 6,LGS:FORTL.ZAHLEN 21-30

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZBF 6,LGS:FORTL.ZAHLEN 21-30
  • ZBF6,LGS:FORTL.ZAHLEN21-30