Phoenix Contact 0808736

Phoenix Contact Zackband, vlak ZBF 6/WH-100: UNBEDRUCKT - 0808736
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0808736.

IHS

Datasheet3 pages11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+292%

Supply Chain

Country of OriginGermany
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Phoenix Contact 0808736 provided by its distributors.

Phoenix Contact Zackband, vlak ZBF 6/WH-100:UNBEDRUCKT - 0808736
Phoenix Contact Zack Marker Strip; ZBF 6/WH-100:UNBEDRUCKT; for CMS-P1 PLOTTER; PLOTMARK; 10-Section; 6.2mm Width; White
Pitch mm = 6 / Legend = Blank / Width mm = 5.15 / Height mm = 6.15 / Material = Polyamide (PA) / Flammability Rating = UL 94V-2 / Colour = White
Zack Marker strip, flat, Strip, white, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, mounting type: snapped, for terminal block width: 6.2 mm, lettering field size: 5.15 x 6.15 mm, Number of individual labels: 1000

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG