Phoenix Contact 0808668

Phoenix Contact Zackband, vlak ZBF 5/WH-100: UNBEDRUCKT - 0808668
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0808668.

Electro Sonic

Datasheet2 pages11 years ago

Farnell

Inventory History

3 month trend:
+29.43%

Supply Chain

Country of OriginGermany
Introduction Date2016-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Phoenix Contact 0808668 provided by its distributors.

Phoenix Contact Zackband, vlak ZBF 5/WH-100:UNBEDRUCKT - 0808668
Terminal Block Tools & Accessories ZBF 5/WH-100: UNBEDRUCKT
ZACK MARKER STRIP;FLAT;WHITE;UNLABLED;ZBF 5/WH-100:UNBEDRUCKT
Terminal Block Accessory, Marking Item, Polyamide
MARKER STRIP, BLANK, 5MM, WHITE, TB;
Pitch mm = 5 / Legend = Blank / Width mm = 5.15 / Height mm = 5.15 / Material = Polyamide (PA) / Flammability Rating = UL 94V-2 / Colour = White
Zack Marker strip, flat, Strip, white, unlabeled, can be labeled with: CMS-P1-PLOTTER, PLOTMARK, mounting type: snapped, for terminal block width: 5 mm, lettering field size: 5.15 x 5.15 mm, Number of individual labels: 1000

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG