Phoenix Contact 0808260

Phoenix Contact Insteekstrook PABL 15X4 - 0808260
$ 44.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0808260.

Electro Sonic

Datasheet3 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.87%

Supply Chain

Introduction Date2025-10-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

3MSTD
DISPENSER, TAPE, ADHESIVE, POLYESTER FILM,96" L,0.215" W

Descriptions

Descriptions of Phoenix Contact 0808260 provided by its distributors.

Phoenix Contact Insteekstrook PABL 15X4 - 0808260
Large format insert strip for laser printer, for conductor marking system PATG and PATO, perforated, DIN A4, lettering field size: 15 x 4 mm, 360-section
Conductor Marker, 15Mm X 4Mm, White; Marker Type:Laser Print; Legend:Blank (No Legend); Legend Colour:-; Marker Colour:White; Marker Dimensions:15Mm X 4Mm; Cable Diameter Max:50Mm; Cable Diameter Min:0.6Mm; Marker Material:Pet Rohs Compliant: Yes |Phoenix Contact 0808260
Insert strip, Sheet, white, unlabeled, can be labeled with: Office printing systems, CMS-P1-PLOTTER, perforated, mounting type: insert, cable diameter range: 0.6 ... 50 mm, lettering field size: 15 x 4 mm, Number of individual labels: 360

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG