Phoenix Contact 0805807:0021

Phoenix Contact Zackband ZB 4, QR: FORTL.ZAHLEN 21-30 - 0805807: 0021
$ 3.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0805807:0021.

JRH Electronics

Datasheet2 pages10 years ago

MRO Stop

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2025-09-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 0805807:0021 provided by its distributors.

Phoenix Contact Zackband ZB 4,QR:FORTL.ZAHLEN 21-30 - 0805807:0021
ZB4,QR:FORTL.ZAHLEN21-30,Connector Accessories Zack Marker Strip Straight White
ZB Marking Strip (1 strip of 10 labels) marked 21 to 30 printed vertically 4mm
ZB MARKING STRIP, TERM BLK, VERT, 4MM, NOS 21-30, 1 STRIP 10 LABELS
Terminal Block Tools & Accessories ZB 4 QR:PRINTED Vert 21-30
Strip Marker Polyamide 6.6 Legend: 21 thru 30
ZB 4 QR:FORTL.ZAHLEN 21-30 Zack marker
Zack marker strip, 10-section, vertically labeled with the consecutive numbers: 21 ... 30, white, for terminal block width: 4.2 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG