Phoenix Contact 0804293:0001

Phoenix Contact Codering voor klemmen SK 5, 08/3, 8: FORTL.ZAHLEN 1-10 - 0804293: 0001
$ 7.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0804293:0001.

IHS

Datasheet2 pages7 years ago

JRH Electronics

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+971%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 0804293:0001 provided by its distributors.

Phoenix Contact Codering voor klemmen SK 5,08/3,8:FORTL.ZAHLEN 1-10 - 0804293:0001
TERMINAL BLOCK MARKERS; Available until stocks are exhausted
Marker card, printed horizontally, self-adhesive marked 1-10
MARKING STRIP TERM BLK HORIZ 5.08 MM NOS 1-10 WHITE SK SERIES
Terminal Block Tools & Accessories SK5.08/3.8: 1-10
Terminal Block Accessory, Marking Item, Polyester
Connector Accessories Marker Card Polyester White
SK 5,08/3,8:FORTL.ZAHLEN 1-10, SK50838:FORTLZAHLEN110
Marker Card, Terminal Strip, 1-10, 0.2 , M
Card Marker Polyester Legend: 1 thru 10
TERMINAL BLOCK MARKERS ROHS COMPLIANT: YES
Phoenix Contact Self-Adhesive Marker Strip; SK 5.08/3.8:FORTL.ZAHLEN 1-10; 120-Section; 5.08mm Width; Horizontal Printing: 1 to 10
Marker card, self-adhesive, horizontally labeled with the consecutive numbers: 1 ... 10, 10-section marker strips with 12 identical decades, white, for terminal block width: 5.08 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG