Phoenix Contact 0803923

Phoenix Contact Crimpslang MM-WMS 3, 2 (EX5)R C1 WH/BK - 0803923
$ 39.725
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0803923.

element14 APAC

Datasheet2 pages8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.13%

Supply Chain

Introduction Date2025-09-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 0803923 provided by its distributors.

Phoenix Contact Crimpslang MM-WMS 3,2 (EX5)R C1 WH/BK - 0803923
Cable Markers Slide On Polyolefin White
Shrink Sleeve 1 to 3.2mm 5mm W Label Polyolefin White
Phoenix Contact , MM-WMS, , , 1mm, 3.2mm
LABEL HEAT SHRINKABLE CONTIN WHT
SHRINK SLEEVE, CONTINUOUS, CAS
Phoenix Contact Shrink Sleeve Cassette; MM-WMS 3.2 (EX5)R C1 WH/BK; for THERMOFOX printer; 1.0-3.2mm conductor diameter; 3:1 shrink rate; white
Heat-Shrink Marker, Po, 5Mm X 1.8M, Wht; Marker Type:Heat Shrinkable Sleeve; Legend:-; Marker Material:Po (Polyolefin); Marker Colour:White; Marker Dimensions:5Mm X 1.8M; I.d. Max:3.2Mm; I.d. Min:1Mm; Shrink Ratio:3:1; Product Rohs Compliant: Yes |Phoenix Contact 0803923

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG