Phoenix Contact 0801406:0011

ZBF3, 5, Lgs: FORTL.ZAHLEN11-20, Zack , 5, Lgs: Fortl.zahlen 11-20, Zbf 3, 3.5 Mm
$ 3.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0801406:0011.

Electro Sonic

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.77%

Supply Chain

Country of OriginGermany
Introduction Date2018-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 0801406:0011 provided by its distributors.

ZBF3,5,LGS:FORTL.ZAHLEN11-20, Zack , 5, LGS:FORTL.ZAHLEN 11-20, ZBF 3, 3.5 mm
Terminal Block Tools & Accessories ZBF 3 5 LGS FORTL.ZA HLEN 11-20
Zack marker strip flat, 10-section, horizontally labeled with the consecutive numbers: 11 ... 20, white, for terminal block width: 3.5 mm
Phoenix Contact 0801406:0011 Terminal Identifier White 10 pcs
Marker Strip 3.5mm W 11 to 20 White Background Snap-in
Connector Accessories Zack Marker Strip
Terminal Block Accessory, Marking Item
ZBF 3,5,LGS:ONGOINGNUMBER11-20

Images

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG