Phoenix Contact 0800397

Heat Shrink Tubing & Sleeves WMS 4, 8 (15X9)RXL
$ 1,185.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0800397.

IHS

Datasheet3 pages11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 0800397 provided by its distributors.

Heat Shrink Tubing & Sleeves WMS 4,8 (15X9)RXL
SHRINK TUBING, POLYOLEFIN, 3:1, 15 MM, WHITE, THERMOMARK, WMS SERIES
HEAT SHRINK MARKER SLEEVE, POLYOLEFIN, WHITE
Cable Markers Printable Slide On Polyolefin White
WMS 4 8 15X9RXL Shrink sleeve Roll
Heat-Shrink Marker, Po, 15Mm X 9Mm, Wht; Marker Type:Heat Shrinkable Sleeve; Legend:-; Marker Material:Po (Polyolefin); Marker Colour:White; Marker Dimensions:15Mm X 9Mm; I.d. Max:4.8Mm; I.d. Min:1.6Mm; Shrink Ratio:3:1; Product Rohs Compliant: Yes |Phoenix Contact 0800397
Shrink sleeve, Roll, white, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL: without print, perforated, mounting type: slide-on, cable diameter range: 1.6 ... 4.8 mm, lettering field size: 15 x 9 mm, Number of individual labels: 10000

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG