Phoenix Contact 0800290

Shrink Tubing, Polyolefin, 3: 1, White, Thermomark, Wms Series
$ 187.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0800290.

IHS

Datasheet3 pages11 years ago

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 0800290 provided by its distributors.

SHRINK TUBING, POLYOLEFIN, 3:1, WHITE, THERMOMARK, WMS SERIES
Labels & Industrial Warning Signs The factory is currently not accepting orders for this product.
HEAT SHRINK MARKER SLEEVE, POLYOLEFIN, WHITE
Phoenix Contact Crimpslang WMS 3,2 (EX5)R - 0800290
Labels and Industrial Warning Signs WMS 3,2 (EX5)R
WMS 3 2 EX5R Shrink sleeve Roll white
Phoenix Contact, 1 ¡ú 3.3mm, 30m
Heat-Shrink Marker, Po, 5Mm X 30M, Wht; Marker Type:Heat Shrinkable Sleeve; Legend:-; Marker Material:Po (Polyolefin); Marker Colour:White; Marker Dimensions:5Mm X 30M; I.d. Max:3.2Mm; I.d. Min:1Mm; Shrink Ratio:3:1; Product Rohs Compliant: Yes |Phoenix Contact 0800290
Shrink sleeve, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK W: without print, unperforated, mounting type: slide-on, cable diameter range: 1 ... 3.2 mm, lettering field size: 5 x 30000 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG