Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 0710183

5.08mm Plugin, P=5.08mm Pluggable System Terminal Block ROHS

$ 4.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0710183.

IHS

Datasheet4 pages9 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

Phoenix Contact0707251
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity796634-3
TE Connectivity 5.08mm Pitch 3P Pluggable Terminal Block, Plug, 300V AC, Screw Clamp
TE Connectivity282837-3
TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 5.08mm Pitch, TH, Screw, Green
Phoenix Contact1757022
Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A Cardboard
TE Connectivity282841-3
Buchanan M3 RoHS Compliant 2007 Wire Board Terminal Block UL94V-0 30AWG 105C 17.5A
Phoenix Contact1777992
Terminal Block Connector; PCB; Plug; Screw; 3; 5.08 mm; 24-12 AWG; Green; 12 A; 250 V; M 3

Descriptions

Descriptions of Phoenix Contact 0710183 provided by its distributors.

5.08mm Plugin,P=5.08mm Pluggable System Terminal Block ROHS
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 3 Pos 5.08mm pitch Feed Through Header
Conn Wire to Board HDR 3 POS 5.08mm Quick Connect ST Panel Mount Cardboard
Avnet Japan
TERMINAL BLOCK, HDR, 3P, QUICK CONNECT
Phoenix Contact Doorvoerbasiselementen DFK-MSTB 2,5/ 3-GF-5,08 - 0710183
HEADER SOLDER, SLIP-ON 5.08MM 12AWG 320V 12A 3 POSITION COMBICON MSTB SERIES
3 Pin,12A,320V,2.5 mm²,Pih:5.08 mm,Slipon,CLR:GN
Base Strip PCB Connector 3-Positions
Terminal Block, Hdr, 3P, Quick Connect; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:3Ways; Rated Current:12A; Rated Voltage:320V; Block Orientation:Quick Connect Vertical; Product Range:Mstb; Svhc:Lead (15-Jan- Rohs Compliant: Yes |Phoenix Contact DFK-MSTB 2,5/ 3-GF-5,08

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFK-MSTB 2,5/ 3-GF-5,08