Philips LM285M

V-Ref Adjustable 1.24V to 5.3V 20mA 8-Pin SOIC N Rail
Datasheet

Price and Stock

DistributorSKUMinPkg
Component Stockers USALM285M788
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Philips LM285M.

Arrow Electronics

Datasheet16 pages14 years ago

DigiKey

iiiC

Descriptions

Descriptions of Philips LM285M provided by its distributors.

V-Ref Adjustable 1.24V to 5.3V 20mA 8-Pin SOIC N Rail
LM285 SMALL OUTLINE PKG
Voltage Reference; Package/Case:8-SOIC-NARROW; No. of Pins:8; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Current Rating:10A; Mounting Type:Surface Mount; Reference Volt Tolerance ±%:2%; Supply Current:10mA ;RoHS Compliant: No

Manufacturer Aliases

Philips has several brands around the world that distributors may use as alternate names. Philips may also be known as the following names:

  • PHILIPS COMPONENTS
  • PHILIP
  • NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
  • PHILIPS/NXP
  • Philips -RoHS-konform-
  • PHILIPS-ELECTRONICS
  • Philips DAT
  • Philips -RoHS-
  • PHILIHPS
  • Philips ECG
  • Philips Semiconductor Incorpor
  • Philips Electronic Components
  • PHILIPS/TESLA
  • Philips Semicons
  • Philips (Van Silfhout BV)
  • Philips Broadband Networks
  • PHILIPS E C G INC
  • Philips (Conrad Elektronik BV)
  • PHILPS
  • PHISIPS
  • PHILIPPNES
  • Philips (Jean Müller GmbH)
  • Philips (Technische Unie BV)
  • Philips (Signify (Philips))
  • Philips (Bailey Electric en Electronics)