Philips 479626

Philips 479626 F32T8/941/ALTO 4' Fluorescent T8 Lamp, 32W, 2600 Lumens, 4100K, Medium Bi-Pin
$ 5.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Philips 479626.

Descriptions

Descriptions of Philips 479626 provided by its distributors.

Philips 479626 F32T8/941/ALTO 4' Fluorescent T8 Lamp, 32W, 2600 Lumens, 4100K, Medium Bi-Pin
Philips 479626 Fluorescent Lamp. Philips Fluorescent Lamp, High CRI, F32T8/TL941/ALTO Designation, 32 W Wattage, Linear Fluorescent Lamp, G13 Medium Bi-Pin Lamp Base, T8 Shape, 2600 Lumens, 36000 hr Average Life, Cool White, 90 CRI, 4100 K Color Temperature, 48 in Length, 1 in Diameter. Additional Description: PHIL-F32T8/TL941/ALTO 30PK 479626. Catalog Description: Brand Name: PHILIPS LIGHTING, Application: GENERAL LIGHTING, Color Rendering Index (CRI): 90, Shape: T8, Lumens: 2600 LM, Wattage: 32 WTT, Average Life: 24000 HR, Color Temperature: 4100 K, Base: Medium Bipin, Overall Length: 1219 MM, Special Features: Base material: AL, Mecury content: 1.7 MG.

Manufacturer Aliases

Philips has several brands around the world that distributors may use as alternate names. Philips may also be known as the following names:

  • PHILIPS COMPONENTS
  • PHILIP
  • NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
  • PHILIPS/NXP
  • Philips -RoHS-konform-
  • PHILIPS-ELECTRONICS
  • Philips DAT
  • Philips -RoHS-
  • PHILIHPS
  • Philips ECG
  • Philips Semiconductor Incorpor
  • Philips Electronic Components
  • PHILIPS/TESLA
  • Philips Semicons
  • Philips (Van Silfhout BV)
  • Philips Broadband Networks
  • PHILIPS E C G INC
  • Philips (Conrad Elektronik BV)
  • PHILPS
  • PHISIPS
  • PHILIPPNES
  • Philips (Jean Müller GmbH)
  • Philips (Technische Unie BV)
  • Philips (Signify (Philips))
  • Philips (Bailey Electric en Electronics)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 47962-6