Philips 471102

LED Lamp, 500 lm, Standard Bulb, 7.0W, 120V
$ 10.5

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)47110206Bulk
3h

Descriptions

Descriptions of Philips 471102 provided by its distributors.

LED Lamp,500 lm,Standard Bulb,7.0W,120V
7PAR20/LED/F25/827-822/E26/GL/DIM 120V
Philips 471102 LED Lamp. Philips LED Lamp, Dimmable Single Contact, 7PAR20/LED/F25/827-822/E26/GL/DIM 120V Designation, 7 W Wattage, 50 W Incandescent Equivalent, 120 VAC, 70 mA, LED Lamp, E26 Medium Screw Lamp Base, PAR30L/PAR20 Shape, 500 Lumens, 40000 hr Average Life, Cool White, 95 CRI, 2700 K Color Temperature, Clear Lamp, Flood Beam, 25 deg Beam, 63 mm Dia x 85.5 mm L Dimensions. Additional Description: PHIL-471102 7PAR20/LED/F25/827-822/E26/GL/DIM 120V (6PK). Catalog Description: Lamp, Application: Education-Healthcare-Hospitality-Industry-Office-Public spaces-Retail-Sports, Voltage Rating: 120V, Wattage: 7W, Shape: PAR30L, Base: E26-Single Contact Medium Screw, Color Temperature2700K, ColorCool White , Color Rendering Index (CRI)95, Average Life40000HR, Lumens500LM, Frequency60Hz, Dimmable, CertificationsEU REACH restrictions compliant.

Manufacturer Aliases

Philips has several brands around the world that distributors may use as alternate names. Philips may also be known as the following names:

  • PHILIPS COMPONENTS
  • PHILIP
  • NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
  • PHILIPS/NXP
  • Philips -RoHS-konform-
  • PHILIPS-ELECTRONICS
  • Philips DAT
  • Philips -RoHS-
  • PHILIHPS
  • Philips ECG
  • Philips Semiconductor Incorpor
  • Philips Electronic Components
  • PHILIPS/TESLA
  • Philips Semicons
  • Philips (Van Silfhout BV)
  • Philips Broadband Networks
  • PHILIPS E C G INC
  • Philips (Conrad Elektronik BV)
  • PHILPS
  • PHISIPS
  • PHILIPPNES
  • Philips (Jean Müller GmbH)
  • Philips (Technische Unie BV)
  • Philips (Signify (Philips))
  • Philips (Bailey Electric en Electronics)