Descriptions of Philips 458406 provided by its distributors.
PHILIPS 458406 LED Lamp, PL Vert, 10.5W, 2700k, 4-Pin GX24Q. More details: LED Lamp, Lamp Shape PL Vertical, Lamp Type LED, Non-Dimmable, Base Type 4-Pin (GX24Q), 10.5 Watts, Voltage 120-277, Indoor, Initial Lumens 1100, Color Temp. 2700K, Light Color Soft White, CRI 82, Average Bulb Life 40, 000 hr., Max. Overall Length 4.9 In., Lamp Dia. 2.12 In., Lamp Power Source Plug and Play, Beam Angle 120 Degrees , Lamp Designation 10.5PL-C/T LED/26V-2700 IF 4P 10/1, Energy Star Compliant No, Standards UL Listed, NSF Certified