Philips 332536

F13T5/CW Ph 25PK
$ 9.59

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)332536025Bulk
13h

Descriptions

Descriptions of Philips 332536 provided by its distributors.

Philips 332536 Fluorescent Lamp. Philips Fluorescent Lamp Type TL F13T5/CW Designation 13 W Wattage 90 VAC 0.17 A Bi-Pin G5 Miniature Lamp Base T5 Shape 820 Lumens 7500 hr Average Life Cool White 62 CRI 62 K Color Temperature 21 in Length 5/8 in Diameter Pre-Heat Start. Additional Description: PHIL-F13T5/CW (T) 332536 F13T5/CW PH 25PK. Catalog Description: Lamps Fluorescent Preheat Lamp Type: F13T5/CW PH Length: 21 inch T5 Miniature Bi-Pin 13 Color Rendering Index: 62 Diameter: 5/8 inch Efficiency: Standard AVERAGE LIFE: 7500 Hour Light Output: 820 Lumens Features: Cool White.

Manufacturer Aliases

Philips has several brands around the world that distributors may use as alternate names. Philips may also be known as the following names:

  • PHILIPS COMPONENTS
  • PHILIP
  • NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
  • PHILIPS/NXP
  • Philips -RoHS-konform-
  • PHILIPS-ELECTRONICS
  • Philips DAT
  • Philips -RoHS-
  • PHILIHPS
  • Philips ECG
  • Philips Semiconductor Incorpor
  • Philips Electronic Components
  • PHILIPS/TESLA
  • Philips Semicons
  • Philips (Van Silfhout BV)
  • Philips Broadband Networks
  • PHILIPS E C G INC
  • Philips (Conrad Elektronik BV)
  • PHILPS
  • PHISIPS
  • PHILIPPNES
  • Philips (Jean Müller GmbH)
  • Philips (Technische Unie BV)
  • Philips (Signify (Philips))
  • Philips (Bailey Electric en Electronics)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 33253-6