
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1416-1509-1-ND | 4,744 | 1 | Cut Tape | ||||||||
| Future Electronics | MXA7-PW65-H001 | 0 | 5K | Tape & Reel | ||||||||
| Arrow Electronics | MXA7-PW65-H001 | 0 | 50K | |||||||||
| Mouser | 897-MXA7-PW65-H001 | 18,979 | 1 | Tape & Reel | ||||||||
| Ansinor | MXA7-PW65-H001 | 5,069 | 1 | 14h |
Download datasheets and manufacturer documentation for Lumileds MXA7-PW65-H001.
Download Lumileds MXA7-PW65-H001 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Lumileds MXA7-PW65-H001 provided by its distributors.
Lumileds has several brands around the world that distributors may use as alternate names. Lumileds may also be known as the following names:
Download datasheets and manufacturer documentation for Lumileds MXA7-PW65-H001.