
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1416-LXZ2-6570CT-ND | 780 | 1 | Cut Tape | ||||||||
| Future Electronics | LXZ2-6570 | 0 | 2K | Tape & Reel | ||||||||
| Arrow Electronics | LXZ2-6570 | 0 | 20K | |||||||||
| Mouser | 997-LXZ26570 | 381 | 1 | Tape & Reel | ||||||||
| Win Source | WS-LXZ2-6570 | 2,000 | 65 | 11h |
Download Lumileds LXZ2-6570 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Lumileds LXZ2-6570 provided by its distributors.
Lumileds has several brands around the world that distributors may use as alternate names. Lumileds may also be known as the following names: