
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | LXML-PWN1-0100 | 21,000 | 1K | Tape & Reel | ||||||||
| DigiKey | 1416-1042-1-ND | 21,026 | 1 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | LXML-PWN1-0100 | 0 | 1 | Bulk | 8h | |||||||
| Arrow Electronics | LXML-PWN1-0100 | 0 | 20K | |||||||||
| Farnell | LXML-PWN1-0100 | 0 | 1 | Cut Tape | 2h |
Download datasheets and manufacturer documentation for Lumileds LXML-PWN1-0100.
Download Lumileds LXML-PWN1-0100 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
| 3D | Download |
Descriptions of Lumileds LXML-PWN1-0100 provided by its distributors.
Lumileds has several brands around the world that distributors may use as alternate names. Lumileds may also be known as the following names:
Download datasheets and manufacturer documentation for Lumileds LXML-PWN1-0100.