Lumileds LXM3-PD01

LUXEON Rebel SMT High Power LED Emitter Deep Red Lambertian 350 mA 260 lm Min
$ 2.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumileds LXM3-PD01.

IHS

Datasheet31 pages3 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-39.34%

CAD Models

Download Lumileds LXM3-PD01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Lumileds LXM3-PD01 provided by its distributors.

LUXEON Rebel SMT High Power LED Emitter Deep Red Lambertian 350 mA 260 lm Min
LUMILEDS LXM3-PD01 High Brightness LED, LUXEON Series, Red, 655 nm, 125 , 700 mA
LED Uni-Color Red 360mW 655nm Chip LED 3-Pin SMD T/R
REBEL DEEP RED 650NM - 670NM; COB Colour: Red; Color Rendering Index Max: -; Power Rating: 360mW; Luminous Flux @ Test: -; Forward Current @ Test: 350mA; Viewing Angle: 125°; Forward Voltage VF Typ: 2.2V; Nominal CCT (K): -; COB
Rebel Deep Red 650Nm - 670Nm; Rango De Producto:Serie Luxeon; Longitud De Onda Típ.:655Nm; Led Color:Rojo; Intensidad Luminosa @ Test:-; Flujo Luminoso @ Test:-; Corriente Directa @ Test:350Ma; Corriente Directa If Máx.:700Ma |Lumileds LXM3-PD01
REBEL DEEP RED 650NM - 670NM; LED Colour:Red; Viewing Angle:125°; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Dome; Wavelength Typ:655nm; MSL:MSL 1 - Unlimited; Forward Current @ Test:350mA; Forward Current If Max:700mA; Forward Voltage @ Test:2.2V; No. of Pins:3; Operating Temperature Max:120°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +120°C; Series:LUXEON

Manufacturer Aliases

Lumileds has several brands around the world that distributors may use as alternate names. Lumileds may also be known as the following names:

  • LUMILEDS HOLDING B V
  • Lumileds Holding BV
  • LUMILEDS LIGHTING
  • LUMILED
  • LUMIL
  • Lumileds Netherlands BV
  • LUMILEDS (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LXM3PD01