
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | L1SP-FRD0002000000 | 0 | 1K | Tape & Reel | ||||||||
| Arrow Electronics | L1SP-FRD0002000000 | 0 | 10K | |||||||||
| Mouser | 997-L1SPFRD02000 | 744 | 1 | Tape & Reel | ||||||||
| Bettlink | L1SP-FRD0002000000 | 1,800 | 9h | |||||||||
| Flip Electronics | L1SP-FRD0002000000 | 2,000 | 3d |
Download datasheets and manufacturer documentation for Lumileds L1SP-FRD0002000000.
Download Lumileds L1SP-FRD0002000000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Lumileds L1SP-FRD0002000000 provided by its distributors.
Lumileds has several brands around the world that distributors may use as alternate names. Lumileds may also be known as the following names:
Download datasheets and manufacturer documentation for Lumileds L1SP-FRD0002000000.