
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | L1MC-RGB3080500MP0 | 0 | 1K | Tape & Reel | ||||||||
| Arrow Electronics | L1MC-RGB3080500MP0 | 0 | 40K | |||||||||
| Mouser | 997-L1MCRGB3080500MP | 24,635 | 1 | Tape & Reel | ||||||||
| GreenTree Electronics | L1MC-RGB3080500MP0 | 1,000 | 1h | |||||||||
| ODG (Origin Data Global) | L1MC-RGB3080500MP0 | 30,000 | 37 | >1wk |
Download datasheets and manufacturer documentation for Lumileds L1MC-RGB3080500MP0.
Download Lumileds L1MC-RGB3080500MP0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Lumileds L1MC-RGB3080500MP0 provided by its distributors.
Lumileds has several brands around the world that distributors may use as alternate names. Lumileds may also be known as the following names:
Download datasheets and manufacturer documentation for Lumileds L1MC-RGB3080500MP0.