
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1416-1926-1-ND | 72 | 1 | Cut Tape | ||||||||
| Future Electronics | L128-4080CB3500001 | 0 | 4K | Tape & Reel | ||||||||
| Arrow Electronics | L128-4080CB3500001 | 0 | 120K | |||||||||
| Mouser | 997-L128-4080CB35001 | 36,013 | 1 | Tape & Reel | ||||||||
| Win Source | WS-L128-4080CB3500001 | 28,730 | 525 | 5h |
Download datasheets and manufacturer documentation for Lumileds L128-4080CB3500001.
Download Lumileds L128-4080CB3500001 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Lumileds L128-4080CB3500001 provided by its distributors.
Lumileds has several brands around the world that distributors may use as alternate names. Lumileds may also be known as the following names:
Download datasheets and manufacturer documentation for Lumileds L128-4080CB3500001.