Pflitsch BG240PA

Pflitsch BG240PA M40X1.5/BG/PA/TPE/32.0/BE/ST
$ 7.59

Price and Stock

DistributorSKUMinPkg
ZoroG789743510
22h

Descriptions

Descriptions of Pflitsch BG240PA provided by its distributors.

PFLITSCH BG240PA M40x1.5/BG/PA/TPE/32.0/BE/ST
Pflitsch Blueglobe PA BG240PA - BG240PA
Cable Gland Clamping range: 20...32 mm Temperature range: -20 ... 120 °C Colour: Grey, RAL 7035 Material: Polyamide Protection rating: IP68 (Up To 15 bars) Thread: M40 x 1.5 Thread length: 12 mm

Manufacturer Aliases

Pflitsch has several brands around the world that distributors may use as alternate names. Pflitsch may also be known as the following names:

  • Pflitsch GmbH & Co KG
  • Pflitsch (Hemmink)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BG 240PA
  • BG240 PA